Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samsung Electro-Mechanics 22nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 766-1286Brand: Samsung Electro-MechanicsManufacturers Part No.: CL05B223KO5NNNC
brand-logo

Technical Document

Specifications

Capacitance

22nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Korea, Republic Of

Product details

Samsung 0402 MLCC series reels

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Samsung Electro-Mechanics 22nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

P.O.A.

Samsung Electro-Mechanics 22nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
10000 - 20000P.O.A.
30000 - 40000P.O.A.
50000 - 90000P.O.A.
100000 - 240000P.O.A.
250000+P.O.A.
You may be interested in

Technical Document

Specifications

Capacitance

22nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Korea, Republic Of

Product details

Samsung 0402 MLCC series reels

You may be interested in