Samsung Electro-Mechanics 10μF MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 766-1236Brand: Samsung Electro-MechanicsManufacturers Part No.: CL43B106KALNNNF
brand-logo

Technical Document

Specifications

Capacitance

10µF

Voltage

25V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 3.2mm

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Series

CL

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

Korea, Republic Of

You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
AED 3.694Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Samsung Electro-Mechanics 10μF MLCC, 25V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 10) (ex VAT)

Samsung Electro-Mechanics 10μF MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
AED 3.694Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Capacitance

10µF

Voltage

25V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 3.2mm

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Series

CL

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

Korea, Republic Of

You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
AED 3.694Each (In a Pack of 5) (ex VAT)