Samsung S22E200B 22in LED Monitor, 1920 x 1080

RS Stock No.: 914-7161Brand: SamsungManufacturers Part No.: LS22E20KBS/EN
brand-logo
View all in Monitors

Technical Document

Specifications

Brand

Samsung

Model

S22E200B

Screen Size

22in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

170/160°

Video Connection Type

DVI-D, VGA

Colour

Black

Contrast Ratio

1000:1

Width Without Stand

504.3mm

Width With Stand

504.3mm

Height With Stand

385.4mm

Weight With Stand

3.52kg

Brightness

250cd/m²

Depth Without Stand

77.5mm

Depth With Stand

170mm

Response Time

5ms

Height Without Stand

301.9mm

Dimensions With Stand

504.3 x 385.4 x 170mm

Weight Without Stand

3.23kg

Dimensions Without Stand

504.3 x 301.9 x 77.5mm

Country of Origin

China

Product details

Samsung SE200 Series LED Monitor

The Samsung SE200 Series provides an environmentally friendly, user-friendly yet high-quality desktop monitor solution for your business. The SE200 monitor includes a LED-backlit LCD screen delivering sharp, bright and beautiful images

• View fast on-screen motion smoothly and easily
• Enjoy a picture with optimised viewing comfort
• Reduce power consumption without a loss in picture quality
• Stay eco-friendly with a monitor made of 30% recycled plastics
• VESA Support: With support for VESA 100 x 100, you can easily mount it on any wall
• Fully adjustable stand
• Matte black bezel
• Versatile connectivity and a low-glare commercial-grade TN panel

SMART Eco Saving: The SE2000 reduces power consumption by 10% without a noticeable loss in picture quality thanks to eco-saving technology that automatically adjusts the brightness of the screen’s black sections while simultaneously adjusting the RGB gain values

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 877.60

Each (ex VAT)

AED 921.48

Each (inc VAT)

Samsung S22E200B 22in LED Monitor, 1920 x 1080

AED 877.60

Each (ex VAT)

AED 921.48

Each (inc VAT)

Samsung S22E200B 22in LED Monitor, 1920 x 1080
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Samsung

Model

S22E200B

Screen Size

22in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

170/160°

Video Connection Type

DVI-D, VGA

Colour

Black

Contrast Ratio

1000:1

Width Without Stand

504.3mm

Width With Stand

504.3mm

Height With Stand

385.4mm

Weight With Stand

3.52kg

Brightness

250cd/m²

Depth Without Stand

77.5mm

Depth With Stand

170mm

Response Time

5ms

Height Without Stand

301.9mm

Dimensions With Stand

504.3 x 385.4 x 170mm

Weight Without Stand

3.23kg

Dimensions Without Stand

504.3 x 301.9 x 77.5mm

Country of Origin

China

Product details

Samsung SE200 Series LED Monitor

The Samsung SE200 Series provides an environmentally friendly, user-friendly yet high-quality desktop monitor solution for your business. The SE200 monitor includes a LED-backlit LCD screen delivering sharp, bright and beautiful images

• View fast on-screen motion smoothly and easily
• Enjoy a picture with optimised viewing comfort
• Reduce power consumption without a loss in picture quality
• Stay eco-friendly with a monitor made of 30% recycled plastics
• VESA Support: With support for VESA 100 x 100, you can easily mount it on any wall
• Fully adjustable stand
• Matte black bezel
• Versatile connectivity and a low-glare commercial-grade TN panel

SMART Eco Saving: The SE2000 reduces power consumption by 10% without a noticeable loss in picture quality thanks to eco-saving technology that automatically adjusts the brightness of the screen’s black sections while simultaneously adjusting the RGB gain values