Technical Document
Specifications
Brand
SamsungModel
S22E450BW
Screen Size
22in
Maximum Resolution
1680 x 1050
Screen Type
LCD, LED Backlit
Viewing Angle
170/160°
Video Connection Type
DVI-D, VGA
Colour
Black
Weight Without Stand
3.42kg
Response Time
5ms
Height Without Stand
329.8mm
Dimensions Without Stand
502.4 x 329.8 x 55.7mm
Dimensions With Stand
502.4 x 453.4 x 210mm
Height With Stand
453.4mm
Weight With Stand
4.91kg
Contrast Ratio
1000:1
Width Without Stand
502.4mm
Built-In Speakers
Yes
Width With Stand
502.4mm
Brightness
250cd/m²
Depth Without Stand
55.7mm
Depth With Stand
210mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 1,063.00
Each (ex VAT)
AED 1,116.15
Each (inc VAT)
1
AED 1,063.00
Each (ex VAT)
AED 1,116.15
Each (inc VAT)
1
Technical Document
Specifications
Brand
SamsungModel
S22E450BW
Screen Size
22in
Maximum Resolution
1680 x 1050
Screen Type
LCD, LED Backlit
Viewing Angle
170/160°
Video Connection Type
DVI-D, VGA
Colour
Black
Weight Without Stand
3.42kg
Response Time
5ms
Height Without Stand
329.8mm
Dimensions Without Stand
502.4 x 329.8 x 55.7mm
Dimensions With Stand
502.4 x 453.4 x 210mm
Height With Stand
453.4mm
Weight With Stand
4.91kg
Contrast Ratio
1000:1
Width Without Stand
502.4mm
Built-In Speakers
Yes
Width With Stand
502.4mm
Brightness
250cd/m²
Depth Without Stand
55.7mm
Depth With Stand
210mm
Country of Origin
China