Technical Document
Specifications
Brand
SamsungScreen Size
22in
Maximum Resolution
1680 x 1050
Video Connection Type
DVI-D, VGA
Audio Connection Type
3.5 mm Stereo
Response Time
5ms
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 1,093.45
Each (ex VAT)
AED 1,148.12
Each (inc VAT)
Samsung 22in Monitor, 1680 x 1050
1
AED 1,093.45
Each (ex VAT)
AED 1,148.12
Each (inc VAT)
Samsung 22in Monitor, 1680 x 1050
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SamsungScreen Size
22in
Maximum Resolution
1680 x 1050
Video Connection Type
DVI-D, VGA
Audio Connection Type
3.5 mm Stereo
Response Time
5ms
Country of Origin
China