Technical Document
Specifications
Brand
SamsungModel
S24E650BW
Screen Size
24in
Maximum Resolution
1920 x 1200
Screen Type
LED
Viewing Angle
178/178
Video Connection Type
DVI-D, VGA
Colour
Black
Height With Stand
382.3mm
Weight With Stand
5.8kg
Contrast Ratio
1000:1
Width Without Stand
554.8mm
Built-In Speakers
Yes
Width With Stand
554.8mm
Brightness
250cd/m²
Depth Without Stand
55.1mm
Depth With Stand
224mm
Response Time
4ms
Height Without Stand
359.4mm
Dimensions Without Stand
554.8 x 55.1 x 359.4mm
Dimensions With Stand
554.8 x 224 x 382.3mm
Weight Without Stand
4.11kg
Stock information temporarily unavailable.
Please check again later.
AED 1,596.80
Each (ex VAT)
AED 1,676.64
Each (inc VAT)
1
AED 1,596.80
Each (ex VAT)
AED 1,676.64
Each (inc VAT)
1
Technical Document
Specifications
Brand
SamsungModel
S24E650BW
Screen Size
24in
Maximum Resolution
1920 x 1200
Screen Type
LED
Viewing Angle
178/178
Video Connection Type
DVI-D, VGA
Colour
Black
Height With Stand
382.3mm
Weight With Stand
5.8kg
Contrast Ratio
1000:1
Width Without Stand
554.8mm
Built-In Speakers
Yes
Width With Stand
554.8mm
Brightness
250cd/m²
Depth Without Stand
55.1mm
Depth With Stand
224mm
Response Time
4ms
Height Without Stand
359.4mm
Dimensions Without Stand
554.8 x 55.1 x 359.4mm
Dimensions With Stand
554.8 x 224 x 382.3mm
Weight Without Stand
4.11kg