Technical Document
Specifications
Brand
SamsungScreen Size
24in
Maximum Resolution
1920 x 1080
Video Connection Type
DisplayPort, HDMI, VGA
Audio Connection Type
3.5 mm Stereo
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 1,353.35
Each (ex VAT)
AED 1,421.02
Each (inc VAT)
Samsung 24in Monitor, 1920 x 1080
1
AED 1,353.35
Each (ex VAT)
AED 1,421.02
Each (inc VAT)
Samsung 24in Monitor, 1920 x 1080
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SamsungScreen Size
24in
Maximum Resolution
1920 x 1080
Video Connection Type
DisplayPort, HDMI, VGA
Audio Connection Type
3.5 mm Stereo
Country of Origin
China