Technical Document
Specifications
Brand
SamsungLED Colours
White
Package Type
5630
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.7 → 3.2 V
Number of Pins
4
Viewing Angle
120 °
Luminous Flux
34.5 → 36.5 lm
Lens Shape
Rectangular
Colour Temperature
5700K
Dimensions
5 x 3 x 0.7mm
Forward Current
180mA
Series
LM561B Plus
Country of Origin
China
Product details
Samsung LM561B Plus Middle Power LEDs
High efficacy for distributed light
300 mW class middle power LED
Mold resin for high reliability
Standard form factor footprint: 5.6 x 3.0 mm
Visible Light LEDs, Samsung
Stock information temporarily unavailable.
Please check again later.
AED 1.05
Each (Supplied on a Reel) (ex VAT)
AED 1.102
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
25
AED 1.05
Each (Supplied on a Reel) (ex VAT)
AED 1.102
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
25
Technical Document
Specifications
Brand
SamsungLED Colours
White
Package Type
5630
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.7 → 3.2 V
Number of Pins
4
Viewing Angle
120 °
Luminous Flux
34.5 → 36.5 lm
Lens Shape
Rectangular
Colour Temperature
5700K
Dimensions
5 x 3 x 0.7mm
Forward Current
180mA
Series
LM561B Plus
Country of Origin
China
Product details
Samsung LM561B Plus Middle Power LEDs
High efficacy for distributed light
300 mW class middle power LED
Mold resin for high reliability
Standard form factor footprint: 5.6 x 3.0 mm