Technical Document
Specifications
Brand
SanfordTape Width
12 mm
Works With Printer Models
Dymo IPL-219, Dymo Rhino
Background Colour
Orange
Print Colour
Black
Tape Length
5.5 m
Country of Origin
Belgium
Stock information temporarily unavailable.
P.O.A.
Sanford Black on Orange Label Printer Tape, 5.5 m Length, 12 mm Width
1
P.O.A.
Sanford Black on Orange Label Printer Tape, 5.5 m Length, 12 mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SanfordTape Width
12 mm
Works With Printer Models
Dymo IPL-219, Dymo Rhino
Background Colour
Orange
Print Colour
Black
Tape Length
5.5 m
Country of Origin
Belgium
