Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sanyo 100μF Polymer Aluminium Electrolytic Capacitor 20V dc, Surface Mount - 20SVP100M

RS Stock No.: 651-6040PBrand: SanyoManufacturers Part No.: 20SVP100M
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Sanyo

Capacitance

100µF

Voltage

20V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

8 (Dia.) x 11.9mm

Height

11.9mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Equivalent Series Resistance

24mΩ

Ripple Current

3.32A

Leakage Current

400 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 100μF Surface Mount Polymer Capacitor, 20V dc
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Sanyo 100μF Polymer Aluminium Electrolytic Capacitor 20V dc, Surface Mount - 20SVP100M
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Sanyo 100μF Polymer Aluminium Electrolytic Capacitor 20V dc, Surface Mount - 20SVP100M
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 100μF Surface Mount Polymer Capacitor, 20V dc
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Brand

Sanyo

Capacitance

100µF

Voltage

20V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

8 (Dia.) x 11.9mm

Height

11.9mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Equivalent Series Resistance

24mΩ

Ripple Current

3.32A

Leakage Current

400 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 100μF Surface Mount Polymer Capacitor, 20V dc
P.O.A.Each (Supplied on a Reel) (ex VAT)