Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sanyo 47μF Polymer Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 6SVP47M

RS Stock No.: 651-6062Brand: SanyoManufacturers Part No.: 6SVP47M
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Sanyo

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

5 (Dia.) x 5.9mm

Height

5.9mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Leakage Current

148 μA

Tolerance

±20%

Equivalent Series Resistance

70mΩ

Ripple Current

1.1A

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 47μF Surface Mount Polymer Capacitor, 6.3V dc
AED 5.198Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sanyo 47μF Polymer Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 6SVP47M

P.O.A.

Sanyo 47μF Polymer Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 6SVP47M
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 47μF Surface Mount Polymer Capacitor, 6.3V dc
AED 5.198Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Sanyo

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

5 (Dia.) x 5.9mm

Height

5.9mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Leakage Current

148 μA

Tolerance

±20%

Equivalent Series Resistance

70mΩ

Ripple Current

1.1A

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 47μF Surface Mount Polymer Capacitor, 6.3V dc
AED 5.198Each (In a Pack of 5) (ex VAT)