Sanyo 100μF Polymer Aluminium Electrolytic Capacitor 20V dc, Through Hole

RS Stock No.: 188-3288Brand: Sanyo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Sanyo

Capacitance

100µF

Voltage

20V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

10 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Equivalent Series Resistance

30mΩ

Ripple Current

3.21A

Leakage Current

40 μA

Product details

Solid Radial 105°C

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Sanyo 100μF Polymer Aluminium Electrolytic Capacitor 20V dc, Through Hole
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Sanyo 100μF Polymer Aluminium Electrolytic Capacitor 20V dc, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sanyo

Capacitance

100µF

Voltage

20V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

10 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Equivalent Series Resistance

30mΩ

Ripple Current

3.21A

Leakage Current

40 μA

Product details

Solid Radial 105°C