Sanyo 10μF Polymer Aluminium Electrolytic Capacitor 25V dc, Through Hole

RS Stock No.: 176-8274Brand: Sanyo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Sanyo

Capacitance

10µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

6.3 (Dia.) x 7.8mm

Height

7.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.5mm

Leakage Current

2.5 μA

Tolerance

±20%

Equivalent Series Resistance

90mΩ

Ripple Current

1.15A

Product details

Solid Radial 105°C

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Sanyo 10μF Polymer Aluminium Electrolytic Capacitor 25V dc, Through Hole

P.O.A.

Each (In a Pack of 5) (ex VAT)

Sanyo 10μF Polymer Aluminium Electrolytic Capacitor 25V dc, Through Hole

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sanyo

Capacitance

10µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

6.3 (Dia.) x 7.8mm

Height

7.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.5mm

Leakage Current

2.5 μA

Tolerance

±20%

Equivalent Series Resistance

90mΩ

Ripple Current

1.15A

Product details

Solid Radial 105°C