Sanyo 15μF Polymer Aluminium Electrolytic Capacitor 25V dc, Through Hole

RS Stock No.: 188-3064Brand: Sanyo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Sanyo

Capacitance

15µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

6.3 (Dia.) x 10.8mm

Height

10.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Tolerance

±20%

Equivalent Series Resistance

70mΩ

Ripple Current

1.65A

Leakage Current

3.75 μA

Product details

Solid Radial 105°C

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Sanyo 15μF Polymer Aluminium Electrolytic Capacitor 25V dc, Through Hole
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Sanyo 15μF Polymer Aluminium Electrolytic Capacitor 25V dc, Through Hole

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical Document

Specifications

Brand

Sanyo

Capacitance

15µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

6.3 (Dia.) x 10.8mm

Height

10.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Tolerance

±20%

Equivalent Series Resistance

70mΩ

Ripple Current

1.65A

Leakage Current

3.75 μA

Product details

Solid Radial 105°C

You may be interested in