Sarel PC Wall Box, IP55, Viewing Window, 168 mm x 220 mm x 112mm
Technical Document
Specifications
Brand
SarelExternal Height
168 mm
External Width
220 mm
External Depth
112mm
Body Material
PC
Transparent Door
Yes
IP Rating
IP55
Stock information temporarily unavailable. 
P.O.A.
Sarel PC Wall Box, IP55, Viewing Window, 168 mm x 220 mm x 112mm
1
P.O.A.
Sarel PC Wall Box, IP55, Viewing Window, 168 mm x 220 mm x 112mm
Stock information temporarily unavailable. 
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SarelExternal Height
168 mm
External Width
220 mm
External Depth
112mm
Body Material
PC
Transparent Door
Yes
IP Rating
IP55