10A Base Mount Fuse Holder for 6.35 x 30 mm, 6.35 x 31.8 mm, 6.4 x 30 mm Fuse, 250V

RS Stock No.: 371-8653Brand: Sato PartsManufacturers Part No.: F-65-AD
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Size

6.35 x 30 mm, 6.35 x 31.8 mm, 6.4 x 30 mm

Current Rating

10A

Voltage Rating

250V

Country of Origin

Japan

Product details

Fuse Holder, F-65 Series

Combination fuse holder.
2 types: screw type and solder type.
One-touch cover.

Standards

UL, CSA

You may be interested in
Bulgin 13A Base Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
AED 23.483Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

10A Base Mount Fuse Holder for 6.35 x 30 mm, 6.35 x 31.8 mm, 6.4 x 30 mm Fuse, 250V

P.O.A.

10A Base Mount Fuse Holder for 6.35 x 30 mm, 6.35 x 31.8 mm, 6.4 x 30 mm Fuse, 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bulgin 13A Base Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
AED 23.483Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Fuse Size

6.35 x 30 mm, 6.35 x 31.8 mm, 6.4 x 30 mm

Current Rating

10A

Voltage Rating

250V

Country of Origin

Japan

Product details

Fuse Holder, F-65 Series

Combination fuse holder.
2 types: screw type and solder type.
One-touch cover.

Standards

UL, CSA

You may be interested in
Bulgin 13A Base Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
AED 23.483Each (In a Pack of 5) (ex VAT)