Technical Documents
Specifications
Brand
SCHAEFFLERProduct Type
Automatic Lubricator
Sub Type
Single Point Lubricator
Capacity
60ml
Material
Polyethylene Terephthalate
Standards/Approvals
IP68
Country of Origin
Switzerland
Product Details
This automatic lubricator provides single-point lubrication in industrial settings, delivering a prefilled 60ml lubricant reservoir housed in a PET construction. It is designed for continuous, metered grease delivery to bearings and moving parts where periodic manual greasing is impractical. The unit is suitable for wet or harsh environments due to its sealed protection rating.
The body is MADE from polyethylene terephthalate which provides resistance to many industrial fluids and handling stresses.
Yes
the ingress protection classification of IP68 permits continuous immersion and protection against dust ingress.
Stock information temporarily unavailable.
AED 232.24
AED 232.24 Each (ex VAT)
AED 243.85
AED 243.85 Each (inc. VAT)
1
AED 232.24
AED 232.24 Each (ex VAT)
AED 243.85
AED 243.85 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SCHAEFFLERProduct Type
Automatic Lubricator
Sub Type
Single Point Lubricator
Capacity
60ml
Material
Polyethylene Terephthalate
Standards/Approvals
IP68
Country of Origin
Switzerland
Product Details
This automatic lubricator provides single-point lubrication in industrial settings, delivering a prefilled 60ml lubricant reservoir housed in a PET construction. It is designed for continuous, metered grease delivery to bearings and moving parts where periodic manual greasing is impractical. The unit is suitable for wet or harsh environments due to its sealed protection rating.
The body is MADE from polyethylene terephthalate which provides resistance to many industrial fluids and handling stresses.
Yes
the ingress protection classification of IP68 permits continuous immersion and protection against dust ingress.