Schaffner, FN2060 3A 110 V ac, 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Wire Lead, Single Phase

RS Stock No.: 881-2084Brand: SchaffnerManufacturers Part No.: FN2060-3-07
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

3A

Maximum Voltage Rating

110 V ac, 250 V ac

Mounting Type

Chassis Mount

Termination Style

Wire Lead

Number of Phases

1

Series

FN2060

Number of Stages

Two Stage

Operating Frequency

DC → 400Hz

Length

71mm

Depth

46.6mm

Height

29.3mm

Capacitance

4.7 nF, 220nF

Dimensions

71 x 46.6 x 29.3mm

Inductance

2.5 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.734 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Product details

FN 2060 Series

Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.

Two-stage chassis mount filters in aluminium case
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)

Approvals

UL recognised, CSA, VDE.

Stock information temporarily unavailable.

AED 733.95

AED 73.395 Each (In a Pack of 10) (ex VAT)

AED 770.65

AED 77.065 Each (In a Pack of 10) (inc. VAT)

Schaffner, FN2060 3A 110 V ac, 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Wire Lead, Single Phase

AED 733.95

AED 73.395 Each (In a Pack of 10) (ex VAT)

AED 770.65

AED 77.065 Each (In a Pack of 10) (inc. VAT)

Schaffner, FN2060 3A 110 V ac, 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Wire Lead, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

3A

Maximum Voltage Rating

110 V ac, 250 V ac

Mounting Type

Chassis Mount

Termination Style

Wire Lead

Number of Phases

1

Series

FN2060

Number of Stages

Two Stage

Operating Frequency

DC → 400Hz

Length

71mm

Depth

46.6mm

Height

29.3mm

Capacitance

4.7 nF, 220nF

Dimensions

71 x 46.6 x 29.3mm

Inductance

2.5 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.734 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Product details

FN 2060 Series

Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.

Two-stage chassis mount filters in aluminium case
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)

Approvals

UL recognised, CSA, VDE.