Technical Document
Specifications
Brand
SchaffnerMaximum Current Rating
16A
Maximum Voltage Rating
110 V ac, 250 V ac
Mounting Type
Chassis Mount
Termination Style
Wire Lead
Number of Phases
1
Series
FN2080
Number of Stages
Two Stage
Operating Frequency
DC to 400Hz
Length
119mm
Depth
85.5mm
Height
57.6mm
Capacitance
1 μF, 4.7 nF
Dimensions
119 x 85.5 x 57.6mm
Inductance
2.8 mH, 43 μH
Minimum Operating Temperature
-25°C
Leakage Current
0.734 mA
Maximum Operating Temperature
+100°C
Resistance
220kΩ
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchaffnerMaximum Current Rating
16A
Maximum Voltage Rating
110 V ac, 250 V ac
Mounting Type
Chassis Mount
Termination Style
Wire Lead
Number of Phases
1
Series
FN2080
Number of Stages
Two Stage
Operating Frequency
DC to 400Hz
Length
119mm
Depth
85.5mm
Height
57.6mm
Capacitance
1 μF, 4.7 nF
Dimensions
119 x 85.5 x 57.6mm
Inductance
2.8 mH, 43 μH
Minimum Operating Temperature
-25°C
Leakage Current
0.734 mA
Maximum Operating Temperature
+100°C
Resistance
220kΩ
