Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schaffner, FN2200 100A 1200 V dc DC, Screw Mount EMI Filter, Screw, Single Phase

RS Stock No.: 881-2457Brand: SchaffnerManufacturers Part No.: FN2200B-100-35
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

100A

Maximum Voltage Rating

1200 V dc

Mounting Type

Screw Mount

Termination Style

Screw

Number of Phases

1

Series

FN2200

Number of Stages

Single Stage

Operating Frequency

DC

Length

220mm

Depth

125mm

Height

95mm

Dimensions

220 x 125 x 95mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Power Loss

22W

Product details

FN2200 Series

Schaffner FN 2200 series DC filters aid in the control of conducted emissions on the panel side of a PV inverter system, significantly reducing the potential for high-frequency interference panel radiation. The FN 2200 series filters also protect the solar panel from HF stray and leakage currents which can cause pre-mature aging in the PV modules. FN 2200 filters are primarily designed for PV inverters. However, they can potentially also be used in other DC applications within published specifications, such as UPS, DC motor drives or DC quick chargers.

Compact design
Reduces conducted emissions
Helps prevent premature panel aging

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 943.00

Each (ex VAT)

AED 990.15

Each (inc. VAT)

Schaffner, FN2200 100A 1200 V dc DC, Screw Mount EMI Filter, Screw, Single Phase

AED 943.00

Each (ex VAT)

AED 990.15

Each (inc. VAT)

Schaffner, FN2200 100A 1200 V dc DC, Screw Mount EMI Filter, Screw, Single Phase
Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Current Rating

100A

Maximum Voltage Rating

1200 V dc

Mounting Type

Screw Mount

Termination Style

Screw

Number of Phases

1

Series

FN2200

Number of Stages

Single Stage

Operating Frequency

DC

Length

220mm

Depth

125mm

Height

95mm

Dimensions

220 x 125 x 95mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Power Loss

22W

Product details

FN2200 Series

Schaffner FN 2200 series DC filters aid in the control of conducted emissions on the panel side of a PV inverter system, significantly reducing the potential for high-frequency interference panel radiation. The FN 2200 series filters also protect the solar panel from HF stray and leakage currents which can cause pre-mature aging in the PV modules. FN 2200 filters are primarily designed for PV inverters. However, they can potentially also be used in other DC applications within published specifications, such as UPS, DC motor drives or DC quick chargers.

Compact design
Reduces conducted emissions
Helps prevent premature panel aging