Technical Document
Specifications
Brand
SchaffnerGender
Male
Termination Method
Solder/Faston
Current Rating
1A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
0 → 400Hz
IEC Connector Type
C14
Width
35mm
Depth
71.5mm
Height
46mm
You may be interested in
Schaffner 1A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260-1-06, Faston None FuseBrand: Schaffner
AED 80.12Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schaffner 1A, 250 V ac Male Panel Mount IEC Filter FN360-1-06, Solder/Faston
1
P.O.A.
Schaffner 1A, 250 V ac Male Panel Mount IEC Filter FN360-1-06, Solder/Faston
Stock information temporarily unavailable.
1
You may be interested in
Schaffner 1A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260-1-06, Faston None FuseBrand: Schaffner
AED 80.12Each (ex VAT)
Technical Document
Specifications
Brand
SchaffnerGender
Male
Termination Method
Solder/Faston
Current Rating
1A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
0 → 400Hz
IEC Connector Type
C14
Width
35mm
Depth
71.5mm
Height
46mm
You may be interested in
Schaffner 1A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260-1-06, Faston None FuseBrand: Schaffner
AED 80.12Each (ex VAT)