Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schaffner 2A, 250 V ac Male Panel Mount IEC Filter FN360-2-06, Solder/Faston

RS Stock No.: 122-9959Brand: SchaffnerManufacturers Part No.: FN360-2-06
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Termination Method

Solder/Faston

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

C14

Width

35mm

Depth

71.5mm

Height

46mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schaffner 2A, 250 V ac Male Panel Mount IEC Filter FN360-2-06, Solder/Faston

P.O.A.

Schaffner 2A, 250 V ac Male Panel Mount IEC Filter FN360-2-06, Solder/Faston
Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Termination Method

Solder/Faston

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

C14

Width

35mm

Depth

71.5mm

Height

46mm