Schaffner 4A, 250 V ac Male Panel Mount IEC Filter FN360E-4-06, Solder/Faston

RS Stock No.: 708-4042Brand: SchaffnerManufacturers Part No.: FN360E-4-06
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Termination Method

Solder/Faston

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

C14

Width

35mm

Depth

71.5mm

Height

46mm

Product details

Schaffner Type FN Fused/Fused and Switched

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.

Stock information temporarily unavailable.

P.O.A.

Schaffner 4A, 250 V ac Male Panel Mount IEC Filter FN360E-4-06, Solder/Faston

P.O.A.

Schaffner 4A, 250 V ac Male Panel Mount IEC Filter FN360E-4-06, Solder/Faston
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Termination Method

Solder/Faston

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

C14

Width

35mm

Depth

71.5mm

Height

46mm

Product details

Schaffner Type FN Fused/Fused and Switched

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.