Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schaffner, FN 520 288 V ac, 500 V ac 8A 6 → 20kHz Line Reactor

RS Stock No.: 883-8314Brand: SchaffnerManufacturers Part No.: FN520-8-29
brand-logo
View all in Sine Wave Filters

Technical Document

Specifications

Maximum Voltage Rating

288 V ac, 500 V ac

Series

FN 520

Maximum Current Rating

8A

Switching Frequency

6 → 20kHz

Dimensions

310 x 90 x 180mm

Depth

90mm

Height

180mm

Length

310mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Country of Origin

Hungary

Product details

FN520/FN530 Series

The FN520 and FN530 Series of Schaffner Sinusodial Filters allows the use of extremely long unshielded motor cables without causing radiation problems. All models are highly reliable and excellent quality.

Various current output ratings: 4A - 16A
Elimination of premature motor damage caused by overvoltages and overheating
Significantly increases service life of electric motors

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schaffner, FN 520 288 V ac, 500 V ac 8A 6 → 20kHz Line Reactor

P.O.A.

Schaffner, FN 520 288 V ac, 500 V ac 8A 6 → 20kHz Line Reactor
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Maximum Voltage Rating

288 V ac, 500 V ac

Series

FN 520

Maximum Current Rating

8A

Switching Frequency

6 → 20kHz

Dimensions

310 x 90 x 180mm

Depth

90mm

Height

180mm

Length

310mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Country of Origin

Hungary

Product details

FN520/FN530 Series

The FN520 and FN530 Series of Schaffner Sinusodial Filters allows the use of extremely long unshielded motor cables without causing radiation problems. All models are highly reliable and excellent quality.

Various current output ratings: 4A - 16A
Elimination of premature motor damage caused by overvoltages and overheating
Significantly increases service life of electric motors

You may be interested in