Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schaffner, FN610 10A 250 V ac/dc DC to 400Hz, Chassis Mount RFI Filter, Quick Connect, Single Phase

RS Stock No.: 123-0117Brand: SchaffnerManufacturers Part No.: FN610-10-06
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Quick Connect

Number of Phases

1

Series

FN610

Number of Stages

Single Stage

Operating Frequency

DC to 400Hz

Length

64mm

Depth

35mm

Capacitance

2.2 nF, 33 nF

Height

29.3mm

Dimensions

64 x 34 x 29.3

Inductance

450 μH

Minimum Operating Temperature

-25°C

Leakage Current

0.19 mA

Maximum Operating Temperature

+100°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schaffner, FN610 10A 250 V ac/dc DC to 400Hz, Chassis Mount RFI Filter, Quick Connect, Single Phase

P.O.A.

Schaffner, FN610 10A 250 V ac/dc DC to 400Hz, Chassis Mount RFI Filter, Quick Connect, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Quick Connect

Number of Phases

1

Series

FN610

Number of Stages

Single Stage

Operating Frequency

DC to 400Hz

Length

64mm

Depth

35mm

Capacitance

2.2 nF, 33 nF

Height

29.3mm

Dimensions

64 x 34 x 29.3

Inductance

450 μH

Minimum Operating Temperature

-25°C

Leakage Current

0.19 mA

Maximum Operating Temperature

+100°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more