Schaffner 6A, 250 V ac Male to Female IEC Filter FS 4575-6-99

RS Stock No.: 468-1580Brand: SchaffnerManufacturers Part No.: FS 4575-6-99
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male to Female

Current Rating

6A

Voltage Rating

250 V ac

Stock information temporarily unavailable.

P.O.A.

Schaffner 6A, 250 V ac Male to Female IEC Filter FS 4575-6-99

P.O.A.

Schaffner 6A, 250 V ac Male to Female IEC Filter FS 4575-6-99
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male to Female

Current Rating

6A

Voltage Rating

250 V ac