Technical Document
Specifications
Brand
SchaffnerInductance
1.5 mH
Maximum dc Current
36A
Mounting Type
Radial
Maximum DC Resistance
3mΩ
Tolerance
-30 → +50%
Length
60mm
Depth
50.5mm
Height
80mm
Dimensions
60 x 50.5 x 80mm
Maximum Self Resonant Frequency
400Hz
Lead Pitch
5.08mm
Series
RB
Lead Diameter
2.2mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
PC Pin
Product details
Schaffner RB Series Common Mode Chokes
Characteristics
Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Applications
EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Schaffner Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
AED 112.80
Each (In a Box of 20) (ex VAT)
AED 118.44
Each (In a Box of 20) (inc VAT)
20
AED 112.80
Each (In a Box of 20) (ex VAT)
AED 118.44
Each (In a Box of 20) (inc VAT)
20
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
20 - 180 | AED 112.80 | AED 2,256.00 |
200 - 380 | AED 109.50 | AED 2,190.00 |
400 - 480 | AED 106.20 | AED 2,124.00 |
500 - 980 | AED 103.05 | AED 2,061.00 |
1000+ | AED 100.10 | AED 2,002.00 |
Technical Document
Specifications
Brand
SchaffnerInductance
1.5 mH
Maximum dc Current
36A
Mounting Type
Radial
Maximum DC Resistance
3mΩ
Tolerance
-30 → +50%
Length
60mm
Depth
50.5mm
Height
80mm
Dimensions
60 x 50.5 x 80mm
Maximum Self Resonant Frequency
400Hz
Lead Pitch
5.08mm
Series
RB
Lead Diameter
2.2mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
PC Pin
Product details
Schaffner RB Series Common Mode Chokes
Characteristics
Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Applications
EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives