Schaffner 47 mH Common Mode Choke

RS Stock No.: 133-6129Brand: SchaffnerManufacturers Part No.: RN116-0.5-02-47M
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Inductance

47 mH

Series

RN

Dimensions

22.5 x 21.5 x 13.2mm

Operating Temperature Range

-40 → +100 °C

Height

13.2mm

Maximum Operating Temperature

+100°C

Length

22.5mm

Depth

21.5mm

Minimum Operating Temperature

-40°C

Product details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)

View all in Common Mode Chokes

Stock information temporarily unavailable.

AED 44.67

AED 8.934 Each (In a Bag of 5) (ex VAT)

AED 46.90

AED 9.381 Each (In a Bag of 5) (inc. VAT)

Schaffner 47 mH Common Mode Choke

AED 44.67

AED 8.934 Each (In a Bag of 5) (ex VAT)

AED 46.90

AED 9.381 Each (In a Bag of 5) (inc. VAT)

Schaffner 47 mH Common Mode Choke

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
5 - 20AED 8.934AED 44.67
25 - 95AED 7.864AED 39.32
100 - 245AED 6.902AED 34.51
250 - 495AED 6.42AED 32.10
500+AED 6.046AED 30.23

Technical Document

Specifications

Inductance

47 mH

Series

RN

Dimensions

22.5 x 21.5 x 13.2mm

Operating Temperature Range

-40 → +100 °C

Height

13.2mm

Maximum Operating Temperature

+100°C

Length

22.5mm

Depth

21.5mm

Minimum Operating Temperature

-40°C

Product details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)