Technical Document
Specifications
Brand
SchaffnerInductance
2.375 (Dual Load) mH, 600 (Dual Load) μH
Maximum dc Current
500mA
Mounting Type
Radial
Maximum DC Resistance
1.6 (Single Load) Ω, 800 (Dual Load) mΩ
Length
15.5mm
Depth
23mm
Height
25mm
Dimensions
15.5 x 23 x 25mm
Maximum Self Resonant Frequency
2.5 (Single Load) MHz, 7 (Dual Load) MHz
Lead Pitch
10mm
Series
RS
Lead Diameter
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Radial Leaded
Country of Origin
Thailand
Product details
RS Series differential-mode filtration chokes (symmetric)
Schaffner's RS 500/ 600 choke series have been designed for applications that include: power supply filters, multi-stage discrete component filters, symmetric / differential filters, storage chokes, switched-mode power supply chokes, chokes for dc/dc inverters and converters.
Storage mode chokes
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings
Schaffner Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
AED 18.55
Each (In a Pack of 25) (ex VAT)
AED 19.478
Each (In a Pack of 25) (inc VAT)
25
AED 18.55
Each (In a Pack of 25) (ex VAT)
AED 19.478
Each (In a Pack of 25) (inc VAT)
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 18.55 | AED 463.75 |
250 - 475 | AED 17.65 | AED 441.25 |
500 - 600 | AED 17.20 | AED 430.00 |
625 - 1225 | AED 16.75 | AED 418.75 |
1250+ | AED 16.30 | AED 407.50 |
Technical Document
Specifications
Brand
SchaffnerInductance
2.375 (Dual Load) mH, 600 (Dual Load) μH
Maximum dc Current
500mA
Mounting Type
Radial
Maximum DC Resistance
1.6 (Single Load) Ω, 800 (Dual Load) mΩ
Length
15.5mm
Depth
23mm
Height
25mm
Dimensions
15.5 x 23 x 25mm
Maximum Self Resonant Frequency
2.5 (Single Load) MHz, 7 (Dual Load) MHz
Lead Pitch
10mm
Series
RS
Lead Diameter
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Radial Leaded
Country of Origin
Thailand
Product details
RS Series differential-mode filtration chokes (symmetric)
Schaffner's RS 500/ 600 choke series have been designed for applications that include: power supply filters, multi-stage discrete component filters, symmetric / differential filters, storage chokes, switched-mode power supply chokes, chokes for dc/dc inverters and converters.
Storage mode chokes
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings