Technical Document
Specifications
Brand
SchmersalSupply Voltage
24V dc
Housing Material
Thermoplastic
Connection Type
M12
Installation Type
Non-Flush
Actuator Type
Magnetic
Sensor Principle
RFID
IP Rating
IP67
Width
15mm
Length
37mm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 1,389.70
Each (ex VAT)
AED 1,459.18
Each (inc VAT)
Schmersal Non-Flush RFID Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, M12
1
AED 1,389.70
Each (ex VAT)
AED 1,459.18
Each (inc VAT)
Schmersal Non-Flush RFID Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, M12
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SchmersalSupply Voltage
24V dc
Housing Material
Thermoplastic
Connection Type
M12
Installation Type
Non-Flush
Actuator Type
Magnetic
Sensor Principle
RFID
IP Rating
IP67
Width
15mm
Length
37mm
Country of Origin
Germany