Technical Document
Specifications
Brand
SchmersalThread Size
M12 x 1
Body Style
Barrel
Detection Range
2 mm
Terminal Type
Wire Lead
Supply Voltage
250 V ac
IP Rating
IP67
Length
74mm
Maximum ac Voltage
250V
Mounting Type
Flush Mount
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
10Hz
Housing Material
Brass
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SchmersalThread Size
M12 x 1
Body Style
Barrel
Detection Range
2 mm
Terminal Type
Wire Lead
Supply Voltage
250 V ac
IP Rating
IP67
Length
74mm
Maximum ac Voltage
250V
Mounting Type
Flush Mount
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
10Hz
Housing Material
Brass
Minimum Operating Temperature
-25°C
Country of Origin
Germany
