Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schmersal Non-Contact Safety Switch, 100V ac/dc, Reinforced Thermoplastic Housing, Screw

RS Stock No.: 489-0790Brand: SchmersalManufacturers Part No.: 117 2563
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

100V ac/dc

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

Screw

Actuator Type

Magnetic

IP Rating

IP67

Number of Approach Directions

5

Depth

38.5mm

Width

52mm

Length

90mm

Product details

BNS 16 — safety sensor, contactless

Contactless guard door monitoring
Long life, no mech. wear
Impervious to contamination
Suitable for hygienic applications
5 different directions
Control category 4 / PDF-M with suitable safety module

Approvals

CE

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schmersal Non-Contact Safety Switch, 100V ac/dc, Reinforced Thermoplastic Housing, Screw

P.O.A.

Schmersal Non-Contact Safety Switch, 100V ac/dc, Reinforced Thermoplastic Housing, Screw
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

100V ac/dc

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

Screw

Actuator Type

Magnetic

IP Rating

IP67

Number of Approach Directions

5

Depth

38.5mm

Width

52mm

Length

90mm

Product details

BNS 16 — safety sensor, contactless

Contactless guard door monitoring
Long life, no mech. wear
Impervious to contamination
Suitable for hygienic applications
5 different directions
Control category 4 / PDF-M with suitable safety module

Approvals

CE