Schmersal Safety Switch/Interlock Safety Relay, 24 → 230V ac/dc, 3 Safety Contacts

RS Stock No.: 617-4977Brand: SchmersalManufacturers Part No.: AES2335
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24 → 230V ac/dc

Safety Contacts

3

Function

Safety Switch/Interlock

Auxiliary Contacts

2

Reset Method

Automatic

Terminal Type

Screw

Series

AES

Width

45mm

Depth

121mm

Length

100mm

Product details

AES 2335, Single Channel

Control category 3 to EN954-1, Stop category 0 to EN60204-1
Classification PDF-M to EN60947-5-3 combined with BNS range of magnetic safety switches
Short-circuit proof transistor outputs
Cross-wire monitoring & feedback circuit
A start button (N/O) can optionally be connected so with guard door closed, the enabling paths are not closed until this button has been operated

Approvals

BG, UL, CSA

Standards

IEC/EN60204-1, EN60947-5-3, EN954-1, EN1088, BG-GS-ET-14, BG-GS-ET-20

Stock information temporarily unavailable.

P.O.A.

Schmersal Safety Switch/Interlock Safety Relay, 24 → 230V ac/dc, 3 Safety Contacts

P.O.A.

Schmersal Safety Switch/Interlock Safety Relay, 24 → 230V ac/dc, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 → 230V ac/dc

Safety Contacts

3

Function

Safety Switch/Interlock

Auxiliary Contacts

2

Reset Method

Automatic

Terminal Type

Screw

Series

AES

Width

45mm

Depth

121mm

Length

100mm

Product details

AES 2335, Single Channel

Control category 3 to EN954-1, Stop category 0 to EN60204-1
Classification PDF-M to EN60947-5-3 combined with BNS range of magnetic safety switches
Short-circuit proof transistor outputs
Cross-wire monitoring & feedback circuit
A start button (N/O) can optionally be connected so with guard door closed, the enabling paths are not closed until this button has been operated

Approvals

BG, UL, CSA

Standards

IEC/EN60204-1, EN60947-5-3, EN954-1, EN1088, BG-GS-ET-14, BG-GS-ET-20