Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Safety interlock switch,3xM20 1N/O 1N/C

RS Stock No.: 201-3654Brand: SchmersalManufacturers Part No.: AZ16ZVR-2024/1876
brand-logo
View all in Home

Technical Document

Specifications

Product details

Safety Interlock Switch for Harsh Environments

A general purpose machine guard interlock switch, supplied with a rubber seal which fits over any one of the 4 usable entry slots, and actuator in special housing which covers the rubber sealBlanking pieces are also supplied for the remaining (unused) slotsThis is particularly suitable for use in harsh environments where coarse substances could otherwise block up the switch

Approvals

BG, UL, CSA

Standards

947-5-1/EN 60947-5-1/DIN, VDE 0660 Part 200, BG-GS-ET-15; BS5304

Interlock Switch

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Safety interlock switch,3xM20 1N/O 1N/C

P.O.A.

Safety interlock switch,3xM20 1N/O 1N/C
Stock information temporarily unavailable.

Technical Document

Specifications

Product details

Safety Interlock Switch for Harsh Environments

A general purpose machine guard interlock switch, supplied with a rubber seal which fits over any one of the 4 usable entry slots, and actuator in special housing which covers the rubber sealBlanking pieces are also supplied for the remaining (unused) slotsThis is particularly suitable for use in harsh environments where coarse substances could otherwise block up the switch

Approvals

BG, UL, CSA

Standards

947-5-1/EN 60947-5-1/DIN, VDE 0660 Part 200, BG-GS-ET-15; BS5304

Interlock Switch