Technical Document
Specifications
Brand
SchmersalLock Style
Key
Normal State Configuration
2NC/1NO
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Housing Material
Aluminium
IP Rating
IP67
Number of Head Directions
4
Series
AZ335
Minimum Operating Temperature
-30°C
Depth
38mm
Width
40.5mm
Maximum Operating Temperature
+90°C
Length
114mm
Maximum Current
4A
Product details
Interlock Switch
You may be interested in
Schmersal AZ3350 Safety Interlock Switch, 2NC/1NO, Handle Actuator Included, AluminiumBrand: Schmersal
AED 588.84Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schmersal AZ335 Safety Interlock Switch, 2NC/1NO, Key, Aluminium
1
P.O.A.
Schmersal AZ335 Safety Interlock Switch, 2NC/1NO, Key, Aluminium
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schmersal AZ3350 Safety Interlock Switch, 2NC/1NO, Handle Actuator Included, AluminiumBrand: Schmersal
AED 588.84Each (ex VAT)
Technical Document
Specifications
Brand
SchmersalLock Style
Key
Normal State Configuration
2NC/1NO
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Housing Material
Aluminium
IP Rating
IP67
Number of Head Directions
4
Series
AZ335
Minimum Operating Temperature
-30°C
Depth
38mm
Width
40.5mm
Maximum Operating Temperature
+90°C
Length
114mm
Maximum Current
4A
Product details
Interlock Switch
You may be interested in
Schmersal AZ3350 Safety Interlock Switch, 2NC/1NO, Handle Actuator Included, AluminiumBrand: Schmersal
AED 588.84Each (ex VAT)
