Schmersal Solenoid Interlock Switch, Power to Unlock, 2NO/2NC

RS Stock No.: 698-8741Brand: SchmersalManufacturers Part No.: EX-AZM415-11/11zpk-24V-3D
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Conduit Entry

M20

Normal State Configuration

2NO/2NC

Housing Material

Aluminium

IP Rating

IP67

Maximum AC Voltage

230V

Pole Configuration

4P

Power Consumption

10W

Depth

130mm

Width

46.5mm

Length

100mm

Stock information temporarily unavailable.

P.O.A.

Schmersal Solenoid Interlock Switch, Power to Unlock, 2NO/2NC

P.O.A.

Schmersal Solenoid Interlock Switch, Power to Unlock, 2NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Conduit Entry

M20

Normal State Configuration

2NO/2NC

Housing Material

Aluminium

IP Rating

IP67

Maximum AC Voltage

230V

Pole Configuration

4P

Power Consumption

10W

Depth

130mm

Width

46.5mm

Length

100mm