Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schmersal EX-RLM Mounting Flange for RDR E-Stop

RS Stock No.: 698-8791Brand: SchmersalManufacturers Part No.: EX-RLM
brand-logo

Technical Document

Specifications

Accessory Type

Mounting Flange

Country of Origin

Germany

Product details

RDR Emergency Stop, ATEX

Latching function, pull to release
Ø 22.3mm panel cut out
4 J max impact energy
2 N actuating force

Standards

EN 60947-1, EN60947-5-5, EN 60947-1, EN 61241-1, EN 60079-0, EN 60079-11

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schmersal EX-RLM Mounting Flange for RDR E-Stop

P.O.A.

Schmersal EX-RLM Mounting Flange for RDR E-Stop
Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Mounting Flange

Country of Origin

Germany

Product details

RDR Emergency Stop, ATEX

Latching function, pull to release
Ø 22.3mm panel cut out
4 J max impact energy
2 N actuating force

Standards

EN 60947-1, EN60947-5-5, EN 60947-1, EN 61241-1, EN 60079-0, EN 60079-11