Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 1, 3 Phase LCD Energy Meter

RS Stock No.: 538-3237Brand: Schneider ElectricManufacturers Part No.: 15199
View all in Energy Meters

Technical Document

Specifications

Display Type

LCD

Number of Phases

1, 3

Meter Accuracy

±2 %

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric 1, 3 Phase LCD Energy Meter

P.O.A.

Schneider Electric 1, 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Display Type

LCD

Number of Phases

1, 3

Meter Accuracy

±2 %

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Country of Origin

Italy

You may be interested in