Technical Document
Specifications
Brand
Schneider ElectricDisplay Type
Electromechanical
Number of Phases
1
Pulse Output
Yes
Depth
67mm
Meter Accuracy
±20 V
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Country of Origin
China
Product details
Acti9 iEM2000 Energy Meters
Acti 9 iEM2000 series Kilowatt-hours meters are designed for metering active energy consumed by a single-phase electric circuit. They provide direct measurement up to 40A without CT's or an auxiliary power supply for even greater savings in terms of wiring
Meter range in compliance with standard IEC 61557-12 and IEC 62053-21(class 1).
Small size allows it to be installed in compact switchboards
A pulse output can be used to manage a set of meters remotely
iEM2000T is a 40 A single-phase kilowatt-hour meter without display, with remote transfer of metering impulses
iEM2010 is a 40 A single-phase kilowatt-hour meter with display and remote transfer of metering impulses
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricDisplay Type
Electromechanical
Number of Phases
1
Pulse Output
Yes
Depth
67mm
Meter Accuracy
±20 V
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Country of Origin
China
Product details
Acti9 iEM2000 Energy Meters
Acti 9 iEM2000 series Kilowatt-hours meters are designed for metering active energy consumed by a single-phase electric circuit. They provide direct measurement up to 40A without CT's or an auxiliary power supply for even greater savings in terms of wiring
Meter range in compliance with standard IEC 61557-12 and IEC 62053-21(class 1).
Small size allows it to be installed in compact switchboards
A pulse output can be used to manage a set of meters remotely
iEM2000T is a 40 A single-phase kilowatt-hour meter without display, with remote transfer of metering impulses
iEM2010 is a 40 A single-phase kilowatt-hour meter with display and remote transfer of metering impulses


