Schneider Electric

RS Stock No.: 742-1681Brand: Schneider ElectricManufacturers Part No.: 917172
brand-logo
View all in RCCBs

Technical Document

Specifications

Number of Poles

SP + N

Current Rating

25 A

Trip Sensitivity

10 mA, 30 mA

Mounting Style

DIN Rail Mount

Range

Multi 9

Series

Vigi DPN

Product details

DPN Vigi ELE Low Voltage Circuit Breaker (China Certified)

An economical and safe range of MCB which uses low-voltage power distribution. The DPN is best used for single-phase power distribution such as lighting and small single-phase control. They can be installed with C65 accessories and have the special upfeed connection. DPN Vigi's are certified for use in China.

Type C tripping curve
Uses the same auxilary functions as the C60 circuit-breaker
230Vac voltage
Breaking capacity of 4.5 kA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 57.25

Each (ex VAT)

AED 60.11

Each (inc VAT)

Schneider Electric

AED 57.25

Each (ex VAT)

AED 60.11

Each (inc VAT)

Schneider Electric
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Poles

SP + N

Current Rating

25 A

Trip Sensitivity

10 mA, 30 mA

Mounting Style

DIN Rail Mount

Range

Multi 9

Series

Vigi DPN

Product details

DPN Vigi ELE Low Voltage Circuit Breaker (China Certified)

An economical and safe range of MCB which uses low-voltage power distribution. The DPN is best used for single-phase power distribution such as lighting and small single-phase control. They can be installed with C65 accessories and have the special upfeed connection. DPN Vigi's are certified for use in China.

Type C tripping curve
Uses the same auxilary functions as the C60 circuit-breaker
230Vac voltage
Breaking capacity of 4.5 kA