Schneider Electric 1A F Cartridge Fuse, 5 x 20mm

RS Stock No.: 590-018Brand: Schneider ElectricManufacturers Part No.: ABE7FU100
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V

Series

Telefast

Country of Origin

Latvia

Stock information temporarily unavailable.

AED 24.10

AED 24.10 1 Pack of 10 (ex VAT)

AED 25.30

AED 25.30 1 Pack of 10 (inc. VAT)

Schneider Electric 1A F Cartridge Fuse, 5 x 20mm

AED 24.10

AED 24.10 1 Pack of 10 (ex VAT)

AED 25.30

AED 25.30 1 Pack of 10 (inc. VAT)

Schneider Electric 1A F Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

1A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V

Series

Telefast

Country of Origin

Latvia