Schneider Electric ABR/ABS Series Interface Relay Module, DIN Rail Mount, 48V ac/dc Coil, SPST

RS Stock No.: 828-3023Brand: Schneider ElectricManufacturers Part No.: ABR1E118E
brand-logo

Technical Document

Specifications

Coil Voltage

48V ac/dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Terminal Type

Screw

Height

74mm

Length

17.5mm

Series

ABR/ABS

Input Current

32 (ac) mA, 36 (dc) mA

Turn On Time

12ms

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Turn Off Time

12ms

Country of Origin

Morocco

Product details

ABR-1 Electromechanical Interface Modules

ABR-1 electromechanical interface modules are supplied in the form of compact modules, 17.5 mm wide.

Designed for interfacing discrete digital control signals exchanged within an automated system between the processing unit and the other components
Based on advance contactor technology
Easily adapted to industrial environments
Conform to the most recent IEC 947-5-1 standards

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric ABR/ABS Series Interface Relay Module, DIN Rail Mount, 48V ac/dc Coil, SPST

P.O.A.

Schneider Electric ABR/ABS Series Interface Relay Module, DIN Rail Mount, 48V ac/dc Coil, SPST
Stock information temporarily unavailable.

Technical Document

Specifications

Coil Voltage

48V ac/dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Terminal Type

Screw

Height

74mm

Length

17.5mm

Series

ABR/ABS

Input Current

32 (ac) mA, 36 (dc) mA

Turn On Time

12ms

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Turn Off Time

12ms

Country of Origin

Morocco

Product details

ABR-1 Electromechanical Interface Modules

ABR-1 electromechanical interface modules are supplied in the form of compact modules, 17.5 mm wide.

Designed for interfacing discrete digital control signals exchanged within an automated system between the processing unit and the other components
Based on advance contactor technology
Easily adapted to industrial environments
Conform to the most recent IEC 947-5-1 standards