Technical Document
Specifications
Brand
Schneider ElectricType
Mounting Plate
Length
451mm
For Use With
AA2, AA3
Width
15mm
Material
Steel
Dimensions
451 x 15 x 555mm
Height
555mm
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Steel Mounting Plate for Use with AA2, AA3, 451 x 15 x 555mm
1
P.O.A.
Schneider Electric Steel Mounting Plate for Use with AA2, AA3, 451 x 15 x 555mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
Schneider ElectricType
Mounting Plate
Length
451mm
For Use With
AA2, AA3
Width
15mm
Material
Steel
Dimensions
451 x 15 x 555mm
Height
555mm
You may be interested in
