Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Inverter Drive, 0.55 kW, 1 Phase, 230 V, 6.8 A, ALTIVAR 312 Series

RS Stock No.: 701-2700Brand: Schneider ElectricManufacturers Part No.: ATV312H055M2
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

0.55 kW

Phase

1

Supply Voltage

230 V

Current Rating

6.8 A

Series

ALTIVAR 312

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP31, IP41

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

142mm

Overall Length

145mm

Overall Width

72mm

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Inverter Drive, 0.55 kW, 1 Phase, 230 V, 6.8 A, ALTIVAR 312 Series

P.O.A.

Schneider Electric Inverter Drive, 0.55 kW, 1 Phase, 230 V, 6.8 A, ALTIVAR 312 Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

0.55 kW

Phase

1

Supply Voltage

230 V

Current Rating

6.8 A

Series

ALTIVAR 312

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP31, IP41

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

142mm

Overall Length

145mm

Overall Width

72mm

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more