Technical Document
Specifications
Brand
Schneider ElectricPower Rating
2.2 W
Phase
3
Supply Voltage
400 V
Current Rating
5.5 A
Series
ALTIVAR 32
Field Bus Communication Type
ModBus
IP Rating
IP31
Output Frequency
0.1 → 599Hz
Filter Included
Yes
Control Panel
Yes
You may be interested in
Schneider Electric Variable Speed Drive, 2.2 kW, 3 Phase, 400 V ac, 6.6 A, 8.7 A, Altivar SeriesBrand: Schneider Electric
AED 4,417.11Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Inverter Drive, 2.2 W, 3 Phase, 400 V, 5.5 A, ALTIVAR 32 Series
1
P.O.A.
Schneider Electric Inverter Drive, 2.2 W, 3 Phase, 400 V, 5.5 A, ALTIVAR 32 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Variable Speed Drive, 2.2 kW, 3 Phase, 400 V ac, 6.6 A, 8.7 A, Altivar SeriesBrand: Schneider Electric
AED 4,417.11Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
2.2 W
Phase
3
Supply Voltage
400 V
Current Rating
5.5 A
Series
ALTIVAR 32
Field Bus Communication Type
ModBus
IP Rating
IP31
Output Frequency
0.1 → 599Hz
Filter Included
Yes
Control Panel
Yes
You may be interested in
Schneider Electric Variable Speed Drive, 2.2 kW, 3 Phase, 400 V ac, 6.6 A, 8.7 A, Altivar SeriesBrand: Schneider Electric
AED 4,417.11Each (ex VAT)


