Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V, 5.8 A, ALTIVAR 71 Series

RS Stock No.: 532-9283Brand: Schneider ElectricManufacturers Part No.: ATV71HU15N4
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

5.8 A

Series

ALTIVAR 71

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41, IP54

Output Frequency

0.1 → 599Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

175mm

Overall Length

230mm

Overall Width

130mm

Country of Origin

France

Product details

Altivar ATV71 Series Three Phase Constant Torque Drive

The Altivar 71 range of variable speed constant torque drives gives exceptional performance and advanced functions, with the emphasis on simplicity.

Sensorless and full flux vector operation, enabling option for full torque at zero speed
220% overtorque - enabling use in even the most demanding applications
Full Text graphic display, supports easy set-up commissioning and fault finding, with enhanced messaging
Wide application base support with multiple module support including extended I/O encoder feedback
Embedded communications with Modbus and CANopen
Number of analogue and digital I/O
“Power Removal” safety system integration
Customisable function names for easy recognition
Six languages as standard and more available
Smart menu and application macros
Monitoring, maintenance and diagnostics (comms and I/O maps) made much simpler via the display terminal

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V, 5.8 A, ALTIVAR 71 Series

P.O.A.

Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V, 5.8 A, ALTIVAR 71 Series
Stock information temporarily unavailable.

Technical Document

Specifications

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

5.8 A

Series

ALTIVAR 71

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41, IP54

Output Frequency

0.1 → 599Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

175mm

Overall Length

230mm

Overall Width

130mm

Country of Origin

France

Product details

Altivar ATV71 Series Three Phase Constant Torque Drive

The Altivar 71 range of variable speed constant torque drives gives exceptional performance and advanced functions, with the emphasis on simplicity.

Sensorless and full flux vector operation, enabling option for full torque at zero speed
220% overtorque - enabling use in even the most demanding applications
Full Text graphic display, supports easy set-up commissioning and fault finding, with enhanced messaging
Wide application base support with multiple module support including extended I/O encoder feedback
Embedded communications with Modbus and CANopen
Number of analogue and digital I/O
“Power Removal” safety system integration
Customisable function names for easy recognition
Six languages as standard and more available
Smart menu and application macros
Monitoring, maintenance and diagnostics (comms and I/O maps) made much simpler via the display terminal