Technical Document
Specifications
Brand
Schneider ElectricPower Rating
4 kW
Phase
3
Supply Voltage
230 V
Current Rating
13.7 A, 17.5 (Three Phase) A
Series
ALTIVAR 71
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP41, IP54
Output Frequency
0.1 → 599Hz
Filter Included
Yes
Control Panel
Yes
Overall Length
260mm
Overall Depth
187mm
Overall Width
155mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
4 kW
Phase
3
Supply Voltage
230 V
Current Rating
13.7 A, 17.5 (Three Phase) A
Series
ALTIVAR 71
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP41, IP54
Output Frequency
0.1 → 599Hz
Filter Included
Yes
Control Panel
Yes
Overall Length
260mm
Overall Depth
187mm
Overall Width
155mm