Schneider Electric Inverter Drive, 110 kW, 3 Phase, 480 V, 211 A, Altivar Series

RS Stock No.: 340-999Brand: Schneider ElectricManufacturers Part No.: ATV930C11N4428
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

110 kW

Phase

3

Supply Voltage

480 V

Current Rating

211 A

For Use With

Low Voltage AC Process Drives

Series

Altivar

Country of Origin

China

Stock information temporarily unavailable.

AED 70,967.24

AED 70,967.24 Each (ex VAT)

AED 74,515.60

AED 74,515.60 Each (inc. VAT)

Schneider Electric Inverter Drive, 110 kW, 3 Phase, 480 V, 211 A, Altivar Series

AED 70,967.24

AED 70,967.24 Each (ex VAT)

AED 74,515.60

AED 74,515.60 Each (inc. VAT)

Schneider Electric Inverter Drive, 110 kW, 3 Phase, 480 V, 211 A, Altivar Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

110 kW

Phase

3

Supply Voltage

480 V

Current Rating

211 A

For Use With

Low Voltage AC Process Drives

Series

Altivar

Country of Origin

China