Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 220 V 100 W Servo Motor, 5000 rpm, 0.32 Nm Max Output Torque

RS Stock No.: 125-452Brand: Schneider ElectricManufacturers Part No.: BCH2MB0133CF5C
brand-logo
View all in Servo Motors

Technical Document

Specifications

Maximum Output Torque

0.32 Nm

Supply Voltage

220 V

Output Speed

5000 rpm

Power Rating

100 W

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 3,642.70

Each (ex VAT)

AED 3,824.84

Each (inc. VAT)

Schneider Electric 220 V 100 W Servo Motor, 5000 rpm, 0.32 Nm Max Output Torque

AED 3,642.70

Each (ex VAT)

AED 3,824.84

Each (inc. VAT)

Schneider Electric 220 V 100 W Servo Motor, 5000 rpm, 0.32 Nm Max Output Torque
Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Output Torque

0.32 Nm

Supply Voltage

220 V

Output Speed

5000 rpm

Power Rating

100 W

Country of Origin

China