Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Days, Hours
Battery Life
6yr
Country of Origin
Germany
Product details
Schneider Electric Acti 9 IC Astro Series- Twilight Switch
Schneider Electric Acti 9 IC Astro Series of Twilights Switches.
Programmable astronomic twilight switch
1 or 2 channels (depending on model)
Weekly programming
Backlit LCD display
Screwless terminals
DIN Rail mounting
IP20B protection
Analogue
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Days, Hours
Battery Life
6yr
Country of Origin
Germany
Product details
Schneider Electric Acti 9 IC Astro Series- Twilight Switch
Schneider Electric Acti 9 IC Astro Series of Twilights Switches.
Programmable astronomic twilight switch
1 or 2 channels (depending on model)
Weekly programming
Backlit LCD display
Screwless terminals
DIN Rail mounting
IP20B protection